Low

255BXBP-115/125VDC - 

Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 255 Series, Socket, Latching Single Coil

255BXBP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 255 Series, Socket, Latching Single Coil
255BXBP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 255 Series, Socket, Latching Single Coil
255BXBP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 255 Series, Socket, Latching Single Coil

The actual product may differ from image shown

Manufacturer Part No:
255BXBP-115/125VDC
Newark Part No.:
90F1404
Product Range
255 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT, DPST-NO
:
125VDC
:
10A
:
255 Series
:
Socket
:
Latching Single Coil
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
6.2kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 255BXBP-115/125VDC is a 4-pole Industrial Latching Relay with DPST-NO and DPST-NC contact configuration, silver alloy gold diffused contact. When the operate coil is momentarily energized, contacts transfer and remain so even after coil power is removed. The second coil when momentarily energized, provides electrical reset of the contacts. There is an optional manual reset actuator. All contacts operate from a common armature to prevent contact overlapping. Coils are rated for continuous duty. Both coils can be energized at the same time with no damage. The operate coil is dominant.
  • Clear polycarbonate enclosure
  • -20 to 60°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$458.08 $ 458.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $508.97
5 + $466.20
10 + $417.01
25 + $399.90
50 + $384.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.