Low

STRUTHERS-DUNN  B101HXX-12VDC  CONTACTOR SPST-NO, 12VDC, 100A, DIN RAIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STRUTHERS-DUNN
  • Newark Part No.: 33C4420
  • Manufacturer Part No B101HXX-12VDC

Product Information


  • Approvals / Standards: -
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: SPST-NO
  • Contactor Direction: -
  • IP Rating: Not Rated
  • Load Current Resistive: 100A
  • No. of Poles: 1
  • Operating Voltage: 240VAC
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised
  • Switching Current AC1: 100A

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought