Low

STRUTHERS-DUNN  33377 SOCKET/FRONT CONN.  RELAY SOCKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STRUTHERS-DUNN
  • Newark Part No.: 60F3065
  • Manufacturer Part No 33377 SOCKET/FRONT CONN.

Product Information


  • Accessory Type: Relay Socket
  • Current Rating: 10A
  • For Use With: Struthers 219 Series Relays
  • No. of Pins: 14
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Socket Mounting: Panel
  • Socket Terminals: Screw
  • Voltage Rating: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1652
  •  130/1646

Availability

Availability:  14

(Available until stock is exhausted)


  • 14 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.01

Buy

Price

Quantity List Price
1 - 24 $52.01
25 - 49 $49.66
50 - 99 $46.04
100 - 249 $44.31
250+ $42.74

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought