Low

27390 - 

Relay Socket, Panel, Screw, 12 Pins, 10 A, 600 V

27390 - Relay Socket, Panel, Screw, 12 Pins, 10 A, 600 V

The actual product may differ from image shown

Manufacturer Part No:
27390
Newark Part No.:
60F3117
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Panel
:
Screw
:
12Pins
:
10A
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27390 is a 12-pin Relay Socket with removable zinc-plated steel screw terminals. This industrial style socket offers front-connected wiring on one level with screw terminals accessible and numbered for ease in installation, wiring and checkout. Sockets are polarized. The mating relay has a locking clip that snaps into the socket, eliminating any need for external holding devices.
  • Red DIN locking clip color
  • Light gray body color
  • UL94V-0 Flammability rating
  • 2000Vrms Terminals to rail chassis
  • -40 to 80°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

304 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Feb 26, 2018

More stock available week commencing 5/21/18
$22.05 $ 22.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.05
25 + $21.05
50 + $19.52
100 + $18.79
250 + $18.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.