Low

219BBXPLM-120VAC - 

Power Relay, DPDT, DPST-NO, 120 VAC, 10 A, 219 Series, Socket, Non Latching

219BBXPLM-120VAC - Power Relay, DPDT, DPST-NO, 120 VAC, 10 A, 219 Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
219BBXPLM-120VAC
Newark Part No.:
94F1906
Product Range
219 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT, DPST-NO
:
120VAC
:
10A
:
219 Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
540ohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 219BBXPLM-120VAC is a General-purpose Relay with clear polycarbonate enclosure, DPDT-NO silver alloy (gold diffused) contacts. This 219-series relay features seismic qualified integral hold-down clip. NUCLEAR versions that utilize special plating and materials to minimize wear. Non latching coil, indicator light and manual actuator, continuous duty, socket mounting, quick-connect terminals and 540Ω coil resistance.
  • 5VA Coil power
  • 500Vrms Dielectric strength across open contacts
  • 100000 operations Electrical life
  • 25ms Operate and 20ms release maximum time
  • -20 to 60°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$188.00 $ 188.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $188.00
5 + $172.20
10 + $154.03
25 + $147.72
50 + $142.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.