Low

219BBXP-115/125VDC - 

Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 219 Series, Socket, Non Latching

219BBXP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 219 Series, Socket, Non Latching
219BBXP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 219 Series, Socket, Non Latching
219BBXP-115/125VDC - Power Relay, DPDT, DPST-NO, 125 VDC, 10 A, 219 Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
219BBXP-115/125VDC
Newark Part No.:
60F3105
Product Range
219 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT, DPST-NO
:
125VDC
:
10A
:
219 Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
6.2kohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 219BBXP-115/125VDC is a general-purpose Power Relay with DPDT-NO silver alloy contacts and polycarbonate covers. It features a seismic qualified integral hold-down clip and continuous duty rated.
  • UL94V-0 Flammability rating
  • -20 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$148.90 $ 148.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $148.90
5 + $136.38
10 + $122.00
25 + $116.99
50 + $112.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

relay contacts arrangement

Details: 
In cat No. 124 (2007) shows relay 219DXBP125VDC AS HAVING 6ST - 4NO & 2NC CONATCS. can you tell me if this relay 219BBXP 125VDC has the same contact arrangement? If not, can you suggest a similar relay with 6ST contacts?

Thanks, Egmond
4 years, 3 months ago
by
egmond
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:50.123-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_60F3105, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.