Low

219ABAP-115/125VDC - 

Power Relay, DPST-NO, DPST-NC, 125 VDC, 10 A, 219 Series, Socket, Non Latching

219ABAP-115/125VDC - Power Relay, DPST-NO, DPST-NC, 125 VDC, 10 A, 219 Series, Socket, Non Latching
219ABAP-115/125VDC - Power Relay, DPST-NO, DPST-NC, 125 VDC, 10 A, 219 Series, Socket, Non Latching
219ABAP-115/125VDC - Power Relay, DPST-NO, DPST-NC, 125 VDC, 10 A, 219 Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
219ABAP-115/125VDC
Newark Part No.:
60F3108
Product Range
219 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NO, DPST-NC
:
125VDC
:
10A
:
219 Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
6.2kohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 219 series Industrial Relay capable of up to 4-pole double-throw or 6-pole single-throw. It is a standard throughout industrial applications which many other relays are measured against. Contact arrangements are easily customized for special applications. NUCLEAR versions are available that utilize special plating and materials to minimize wear.
  • Versatile, rugged, proven
  • UL94V-0 Flammability rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$316.09 $ 316.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $316.09
5 + $289.53
10 + $258.98
25 + $248.36
50 + $239.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.