Low

RG6/UQ-S-BC-BK - 

Coaxial Cable, 500 ft

RG6/UQ-S-BC-BK - Coaxial Cable, 500 ft

The actual product may differ from image shown

Manufacturer Part No:
RG6/UQ-S-BC-BK
Newark Part No.:
43W6214

Product Information

:
500ft
:
RG6
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

500ft. RG-6/Q Dual 3GHz Coax Cable Two quad-shield coax wires bonded together to form a single cable that facilitates two cable drops with one wire pull. Suitable for digital HDTV, CATV, MATV and digital satellite RF distribution.
  • Fully sweep tested to 3000MHz
  • 18AWGbare copper center conductor
  • 60%/40% aluminumbraid
  • Gas injected foam polyethylene dielectric
  • UL/CSA approved; CM/CL2 rated for inwall use
  • Impedance 75ohm
  • Outside diameter 2 x 7. 6mmnominal
  • Put-up: spool
  • Jacket color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$144.00 $ 144.00
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $144.00
10 + $137.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.