Low

RG59/U95-S-BK - 

1000FT RG59 CCTV SIAMESE 20AWG95% BC BRAID

RG59/U95-S-BK - 1000FT RG59 CCTV SIAMESE 20AWG95% BC BRAID

The actual product may differ from image shown

Manufacturer Part No:
RG59/U95-S-BK
Newark Part No.:
43W6190

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1000ft. RG-59/U Siamese CCTV Coax Cable Ideal for security camera video and power runs using a single cable.
  • RG59/U coax cable with20AWG solid bare copper center conductor
  • 95% barecopper braid, foam dielectric and PVC jacket
  • 18AWG2-conductor PE insulated (black/white)
  • UL/CSAapproved; CL2 rated for inwall use
  • Impedance75ohm
  • Outside diameter 6. 0mm nominal
  • ETLverified to ANSI/TIE. EIA568A/ISO/IECC/1801
  • Put-up: Spool
  • Jacket color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$274.00 $ 274.00
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $274.00
3 + $263.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.