Low

RG59/U95-BK-500 - 

500FT RG59 CCTV COAX 20AWG BC 95% BC BRAID

RG59/U95-BK-500 - 500FT RG59 CCTV COAX 20AWG BC 95% BC BRAID

The actual product may differ from image shown

Manufacturer Part No:
RG59/U95-BK-500
Newark Part No.:
43W6187

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

500ft. RG-59/U CCTV Coax Cable The RG-59/U coaxial cable has long been the standard for analog video transmission, which makes it the installer's choice for security camera video runs.
  • RG59/Ucoax cable with 20AWG solid bare copper centerconductor
  • 95% bare copper braid, foam dielectric andPVC
  • UL/CSA approved; CL2 ratedfor inwall use
  • Impedance 75ohm Outside diameter6. 0mm nominal
  • ETL verified to ANSI/TIE. EIA568A/ISO/IECC/1801
  • Put-up: reel-in
  • Jacket color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$84.00 $ 84.00
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $84.00
3 + $79.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.