Low

CAT5-25PR-DB - 

Shielded Networking Cable, Cat5e, 25 Pair, 24 AWG, 1000 ft, 305 m

CAT5-25PR-DB - Shielded Networking Cable, Cat5e, 25 Pair, 24 AWG, 1000 ft, 305 m

The actual product may differ from image shown

Manufacturer Part No:
CAT5-25PR-DB
Newark Part No.:
47W5008

Product Information

:
Cat5e
:
25 Pair
:
24AWG
:
-
:
1000ft
:
305m
:
Black
:
-
:
-
:
PE
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1000ft. 25pr Cat5e Flooded Burial UTP Wire Ideal for direct burial applications, this gel-filled 25pr Cat5e wire features enhanced 350MHz electrical performance and individually insulated pairs in a LLDPE Jacket.
  • Flooded (gel-filled) direct burialcable for use outdoors, or in high-moistureenvironments
  • Meets CAT5e enhanced 350MHzelectrical requirements 24awg conductors
  • 25 PEinsulated pairs
  • LLDPE rated jacket
  • Verified toTIA/EIA 568B. 2 standards
  • Put-up: spool
  • Jacket color: Black.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$915.71 $ 915.71
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $915.71
3 + $872.87
5 + $846.09
10 + $813.96
25 + $797.90
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.