Low

18/2-GY-500 - 

Multiconductor Unshielded Cable, Grey, 500 ft, 152.4 m

18/2-GY-500 - Multiconductor Unshielded Cable, Grey, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer Part No:
18/2-GY-500
Newark Part No.:
43W7337

Product Information

:
Grey
:
-
:
500ft
:
152.4m
:
300V
:
PVC
:
Copper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

500ft. 18/2 Unshielded Multi-conductor Wire This power limited circuit and communication cable is ideal for riser or non-riser applications, such as, remote control, signaling, security systems, communications, intercom/PA systems and sound/audio.
  • Stranded, OFC bare copper conductors
  • PVC w/sunresistance, ripcord and sequential footage marking
  • Rated temperature: 60°C
  • Polypropylene insulation
  • 300V
  • Put-up: pull box
  • UL typeCMR/CL2R/CL3R
  • NEC Article 725, 800
  • CUL type CMG/FT4
  • Jacket color: Grey

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$59.99 $ 59.99
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.