Low

5100-0103 - 

Alphanumeric LCD, Weather Resistant, USB, Transflective

5100-0103 - Alphanumeric LCD, Weather Resistant, USB, Transflective

The actual product may differ from image shown

Manufacturer Part No:
5100-0103
Newark Part No.:
33X3907
Product Range
Weather Resistant Data Displays - 5100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5100-0103 is a toughened weather resistant Data Display with integral USB 2.0 interface. This robust, monochrome display is ideal for use in exposed or industrial environments. Bright white transflective display technology is securely encased within a sealed and impact resistant bezel. The bezel features a hard coated UV and scratch resistant, polycarbonate window. The display assemblies can be specified with or without three independently illuminated menu navigation keys. Illumination is under software control (on/off/flashing). Offered in eight different configurations/specifications, Storm 5100 series display is rated for use in either industrial or extreme environments. They offer a 'ready to use' display solution for a wide range of indoor or outdoor applications. Display connects to the host system via a single USB cable with USB Mini-B connector (cable supplied separately).
  • Impact, shock and vibration-resistant
  • Sealed for use in wet or dirty environments
  • -20 to 70°C Extended operational temperature range
  • Programmable USB display controller and system interface
  • Resistant to petrochemicals, detergents and most commonly used non-abrasive cleaning agents
  • Easy to use API with downloadable object code libraries
  • USB 2.0 HID compliant device

Applications

Industrial, Imaging, Video & Vision

Product Information

:
USB
:
Transflective
:
-
:
Character
:
-
:
-
:
-
:
Weather Resistant Data Displays - 5100 Series
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$30.54 $ 30.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $99.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.