Low

STORM INTERFACE  2200-000301  TRACKER BALL, 2200 SS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STORM INTERFACE
  • Newark Part No.: 98K6544
  • Manufacturer Part No 2200-000301

Product Information


  • Contact Current Max: 15mA
  • Contact Voltage AC Nom: -
  • Contact Voltage DC Nom: 5V
  • No. of Directions: -
  • Operating Force: -
  • Product Range: STORM 2200 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Switch Terminals: Connector

Find similar products  grouped by common attribute

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $181.42

Buy

Price

Quantity List Price Your Price
1 - 9 $248.14
10 - 24 $229.83
25 - 49 $212.54
50 - 99 $204.41
100+ $195.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought