Low

STMICROELECTRONICS  VNI4140K-32  RELAY, QUAD, 41V, 1A, 24POWERSSO

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: PowerSSO
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 10.5V

Availability

Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 1/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.34 $5.34

Buy

Price

Quantity List Price
1 - 9 $5.34
10 - 24 $4.69
25 - 99 $4.22
100 - 249 $3.86
250 - 499 $3.63
500 - 999 $3.52
1000 - 2499 $3.43
2500+ $3.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought