Low

STMICROELECTRONICS  VIPER27LN  Power Conversion

STMICROELECTRONICS-VIPER27LN-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 50

Price: $0.877

Buy

Price

Quantity List Price
1000+ $0.877

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86W0772
VIPER27LN

VIPER27LN

STMICROELECTRONICS

AC/DC CONVERTER, 800V, 60KHZ, 7DIP

AC/DC CONVERTER, 800V, 60KHZ, 7DIP; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:7; Power Rating:20W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

322

1+ $1.60 10+ $1.36 25+ $1.14 100+ $1.04 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought