Low

STMICROELECTRONICS  VIPER22AS-E  IC, SMPS REGULATOR, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • AC / DC Converter Case Style: SOIC
  • Input Voltage AC Max: 265V
  • Input Voltage AC Min: 85V
  • MSL: -
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Voltage: 730V
  • Packaging: Cut Tape
  • Power Rating: 7W
  • SVHC: To Be Advised
  • Topology: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1821
VIPER22AS-E

VIPER22AS-E

STMICROELECTRONICS

IC, SMPS 20W SMART, SMD, SOIC8

IC, SMPS 20W SMART, SMD, SOIC8; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:SOIC; No. of Pins:8; Power Rating:7W; Topology:-; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

59

1+ $2.01 100+ $1.81 250+ $1.63 500+ $1.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought