Low

STMICROELECTRONICS  VIPER12ADIP-E  OFF LINE SWITCHER, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • AC / DC Converter Case Style: DIP
  • Input Voltage AC Max: 265V
  • Input Voltage AC Min: 85V
  • MSL: -
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Voltage: 730V
  • Packaging: Cut Tape
  • Power Dissipation Pd: 8W
  • Power Rating: 8W
  • SVHC: To Be Advised
  • Supply Voltage Max: 38V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: 9V to 38V
  • Topology: Buck (Step Down)

Availability

Availability:  1,513

(Available until stock is exhausted)


  • 1,513 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.252

Buy

Price

Quantity List Price Your Price
1 - 9 $0.997 Promotional price $0.252
10 - 24 $0.902 Promotional price $0.252
25 - 99 $0.77 Promotional price $0.252
100 - 249 $0.714 Promotional price $0.252
250 - 499 $0.602 Promotional price $0.252
500 - 999 $0.555 Promotional price $0.252
1000 - 2499 $0.49 Promotional price $0.252
2500+ $0.443 Promotional price $0.252

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24M9018
VIPER12ADIP-E.

VIPER12ADIP-E.

STMICROELECTRONICS

IC, SMPS SWITCHER, DIP-8

IC, SMPS SWITCHER, DIP-8; Input Voltage AC Min:195V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:8; Power Rating:13W; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

370

1+ $1.27 10+ $1.06 25+ $0.884 100+ $0.778 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought