Low

USBLC6-2P6 - 

ESD Protection Device, Array, 17 V, SOT-666, 6 Pins, 1.1 V

USBLC6-2P6 - ESD Protection Device, Array, 17 V, SOT-666, 6 Pins, 1.1 V

The actual product may differ from image shown

Manufacturer Part No:
USBLC6-2P6
Newark Part No.:
57P4817
Product Range
USBLC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
17V
:
SOT-666
:
6Pins
:
1.1V
:
-
:
Tape & Reel
:
USBLC Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USBLC6-2P6 is a very low capacitance ESD Protection Device. The USBLC6-2P6 is monolithic application specific devices dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.
  • 2 Data-line protection
  • 3.5pF Maximum very low capacitance
  • 150nA Maximum very low leakage current
  • Very low capacitance between lines to GND for optimized data integrity and speed
  • Enhanced ESD protection
  • ESD protection of VBUS
  • High reliability offered by monolithic integration
  • Low leakage current for longer operation of battery powered devices
  • Fast response time

Applications

Communications & Networking, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

ESD Protection Device, TVS, 15 V, SC-70, 5 Pins, 5 V, 12.5 W

945 in stock

Each (Supplied on Cut Tape)

1+ $1.00 25+ $0.769 50+ $0.676 100+ $0.583 More Pricing...

Add

LITTELFUSE

ESD Protection Device, TVS, 15 V, SC-70, 5 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.331 6000+ $0.327 12000+ $0.323 18000+ $0.317 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

37M9150 - TRANSIENT SUPPRESSOR FOR TELEPHONE LINE USE,5V V(RWM),SOT-666

31T1604 - ESD Protection Device, TVS, 15 V, SC-70, 5 Pins, 5 V, 12.5 W

50P9765 - ESD Protection Device, TVS, 15 V, SC-70, 5 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.