Low

STMICROELECTRONICS  ULN2001D1013TR  Linear Voltage Regulators & Vref

STMICROELECTRONICS-ULN2001D1013TR-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.363

Buy

Price

Quantity List Price
2500 - 4999 $0.363
5000 - 7499 $0.339
7500 - 999999999 $0.314

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K8752
MC1413BDR2G
  Product Traceability

MC1413BDR2G

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:1.1V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,670

1+ $0.702 10+ $0.516 100+ $0.325 1000+ $0.251

Buy
  • 4,670 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
28X2563
ULQ2003ADR
Technical Data Sheet}   Product Traceability

ULQ2003ADR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.192 10000+ $0.179 25000+ $0.169 50000+ $0.165

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
77C3564
ULQ2003ADR
Technical Data Sheet}   Product Traceability

ULQ2003ADR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,985

1+ $0.63 10+ $0.476 100+ $0.251 1000+ $0.225

Buy
  • 2,985 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
77C3563
ULQ2003AD
Technical Data Sheet}  

ULQ2003AD

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,351

1+ $0.26 Promotional price 10+ $0.26 Promotional price 100+ $0.26 Promotional price 500+ $0.223 Promotional price more…

Buy
  • 1,351 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
53M4032
ULQ2003ADG4
Technical Data Sheet}  

ULQ2003ADG4

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.25 2500+ $0.209 10000+ $0.205 25000+ $0.195

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

17H1571
MC1413BDR2G
Technical Data Sheet}  

MC1413BDR2G

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:1.1V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.236 5000+ $0.22 7500+ $0.204

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
09F1868
ULN2003AD
Technical Data Sheet}   Product Traceability

ULN2003AD

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,696

1+ $0.684 10+ $0.522 100+ $0.345 1000+ $0.255 more…

Buy
  • 3,696 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
77C3560
ULN2003ADR
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

ULN2003ADR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:350mA; DC Current Gain hFE:-; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,816

1+ $0.573 10+ $0.432 100+ $0.228 1000+ $0.204

Buy
  • 1,816 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
67K2886
ULN2004ADR
Technical Data Sheet}   Product Traceability

ULN2004ADR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:350mA; DC Current Gain hFE:-; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,791

1+ $0.573 10+ $0.432 100+ $0.228 1000+ $0.204

Buy
  • 2,791 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
98H0657
MC1413DG
  Product Traceability

MC1413DG

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000; No. of Pins:16; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,462

1+ $0.631 10+ $0.461 100+ $0.29 1000+ $0.231 more…

Buy
  • 1,462 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought