Low

STMICROELECTRONICS  ULN2001A  Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

STMICROELECTRONICS ULN2001A
Technical Data Sheet (747.41KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ULN2001A is a high current Bipolar Transistor Array containing seven open-collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. It is useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
  • High voltage
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Inputs pinned opposite outputs to simplify layout

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
-
DC Collector Current:
500mA
DC Current Gain hFE:
1000hFE
Transistor Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Max:
85°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-20 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • LED Lighting;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ON SEMICONDUCTOR

1,179 in stock

Price for: Each

1+ $0.304 Promotional price 10+ $0.304 Promotional price 100+ $0.257 Promotional price 1000+ $0.257 Promotional price More pricing

Buy
ULQ2003AN

Bipolar (BJT) Array Transistor, NPN, 50 V, 500 mA, 1000, DIP

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.26 2000+ $0.22 5000+ $0.215 10000+ $0.207 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS

447 in stock

Price for: Each

1+ $0.634 10+ $0.531 100+ $0.343 1000+ $0.274 More pricing

Buy

Bipolar Transistor Array, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.245 2000+ $0.207 5000+ $0.203 10000+ $0.195 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, DIP

TEXAS INSTRUMENTS

3,660 in stock

Price for: Each

1+ $0.698 10+ $0.586 100+ $0.357 1000+ $0.275 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS

1,294 in stock

Price for: Each

1+ $0.606 10+ $0.508 100+ $0.31 1000+ $0.239 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS

1,640 in stock

Price for: Each

1+ $0.606 10+ $0.508 100+ $0.31 1000+ $0.239 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ON SEMICONDUCTOR

603 in stock

Price for: Each

1+ $0.602 10+ $0.471 100+ $0.304 1000+ $0.243 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

TEXAS INSTRUMENTS

1,099 in stock

Price for: Each

1+ $0.698 10+ $0.586 100+ $0.357 1000+ $0.275 More pricing

Buy

Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS

2,204:  in stock

Price for: Each

1+ $0.809 10+ $0.678 100+ $0.413 1000+ $0.319 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.