Low

UC3843BN - 

Current Mode PWM Controller, 12V-25V supply, 250kHz, 5.05V/200mA out, SOIC-8

UC3843BN - Current Mode PWM Controller, 12V-25V supply, 250kHz, 5.05V/200mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
UC3843BN
Newark Part No.:
89K1263
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15V
:
5.05V
:
200mA
:
12V
:
25V
:
SOIC
:
8Pins
:
250kHz
:
-25°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

378 in stock
Add

TEXAS INSTRUMENTS

PWM Controller, 12V-25V supply, 500kHz, 13.5V/200mA out, DIP-8

391 in stock
Add

ON SEMICONDUCTOR

PWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

2,083 in stock
Add

TEXAS INSTRUMENTS

Current Mode PWM, 25V-12V supply, 500 kHz, 5V/1A out, DIP-8

99 in stock
Add

TEXAS INSTRUMENTS

PWM Controller, 12V-25V supply, 500kHz, 13.5V/1A out, DIP-8

158 in stock
Add

ON SEMICONDUCTOR

Advanced PWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

974 in stock
Add

TEXAS INSTRUMENTS

PWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

76 in stock
Add

TEXAS INSTRUMENTS

PWM Controller, 12V-25V supply, 450kHz, 15V/1A out, SOIC-8

21 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 129

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.