STMICROELECTRONICS  UA741CN  Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, DIP, 8

STMICROELECTRONICS UA741CN

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 5V to 40V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/129
  •  132/124

Availability

Availability: No Longer Manufactured


Substitutes

  • 89K1783 - Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8
  • 57P4696 - Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89K1783
UA741CDT

UA741CDT

STMICROELECTRONICS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8

1,977 

Price for: Cut Tape 1

1+ $1.64 10+ $1.32 25+ $1.13 100+ $0.954

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
57P4696
UA741CDT

UA741CDT

STMICROELECTRONICS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8

0

Price for: Full Reel 1

7500+ $0.113

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought