Low

UA741CDT - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, 5V to 40V, SOIC, 8 Pins

UA741CDT - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, 5V to 40V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
UA741CDT
Newark Part No.:
89K1783
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA741CDT is a high performance monolithic Operational Amplifier constructed on a single silicon chip. It is intended for a wide range of analog applications. The high gain and wide range of operating voltages provide superior performances in integrators, summing amplifiers and general feedback applications. The internal compensation network (6dB/octave) ensures stability in closed-loop circuits.
  • Large input voltage range
  • No latch-up
  • Short-circuit protection
  • No frequency compensation required
  • Same pin configuration as the UA709

Applications

Automotive, Power Management

Product Information

:
1 Amplifier
:
1MHz
:
0.5V/µs
:
5V to 40V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.117 5000+ $0.113 10000+ $0.109 15000+ $0.105 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

110 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.286 5000+ $0.235

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

295 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.333
25 + $0.282
50 + $0.231
100 + $0.18
250 + $0.165
500 + $0.15
1000 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.