Low

STMICROELECTRONICS  TS555ID  IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-SOIC

STMICROELECTRONICS-TS555ID-IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 97K1863 - Frequency:500kHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-20 C; Operating Temperature Max:85 C; Packaging:Each; MSL:MSL 1 - ;RoHS Compliant: Yes
  • 41K2562 - Frequency:3MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Packaging:Each; No. of Timers:1 ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K1863
ICM7555ISA+

ICM7555ISA+

MAXIM INTEGRATED PRODUCTS

IC, CMOS TIMER, SMD, 7555, SOIC8

IC, CMOS TIMER, SMD, 7555, SOIC8; Frequency:500kHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-20 C; Operating Temperature Max:85 C; Packaging:Each; MSL:MSL 1 - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1+ $4.15 50+ $3.75 100+ $3.45 250+ $3.18 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
Suggested Substitutes
41K2562
LMC555CM/NOPB

LMC555CM/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 3MHZ, 15V, 8-SOIC

TIMER, SINGLE, 3MHZ, 15V, 8-SOIC; Frequency:3MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Packaging:Each; No. of Timers:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $1.15 10+ $0.916 100+ $0.703 500+ $0.544 More pricing

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought