Low

STMICROELECTRONICS  TS3011ICT  COMPARATOR, RRI, 2.2/5V, 8NS, 5SC70

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Comparator Case Style: SC-70
  • Comparator Type: High Speed
  • IC Output Type: Push Pull
  • No. of Comparators: 1
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: -
  • Packaging: Each
  • Supply Voltage Range: 2.2V to 5V

Availability

Availability:  22

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.27

Buy

Price

Quantity List Price
1 - 9 $3.27
10 - 24 $2.77
25 - 99 $2.34
100 - 249 $2.12
250 - 499 $1.92
500 - 999 $1.79
1000 - 2499 $1.59
2500 - 999999999 $1.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought