Low

STMICROELECTRONICS  TMMDB3  DIAC, 28V TO 36V, MINIMELF, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakover Current Max.: 50µA
  • Breakover Voltage Range: 28V to 36V
  • Breakover Voltage Vbo Max: 36V
  • Breakover Voltage Vbo Min: 28V
  • Diac / Sidac Case Style: MiniMELF
  • No. of Pins: 2
  • Peak Forward Current: -
  • SVHC: No SVHC (16-Dec-2013)
  • Thyristor Case: MiniMELF

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 7500

Order multiple quantity: 2500


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M4240
TMMDB3

TMMDB3

STMICROELECTRONICS

DIAC, MINI-MELF

DIAC, MINI-MELF; Breakover Voltage Vbo Min:28V; Breakover Voltage Vbo Max:36V; Breakover Current Max.:100µA; Peak Forward Current:-; Diac / Sidac Case Style:MiniMELF; No. of Pins:2; SVHC:No SVHC (16-Dec-2013); Device Marking:TMMDB3; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,230

1+ $0.51 10+ $0.408 25+ $0.35 100+ $0.295 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought