Low

STMICROELECTRONICS  TL431ACD  PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 2.495V to 36V
  • Input Voltage Max: 36V
  • Input Voltage Min: 2.495V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Shunt, Programmable
  • Reference Voltage: 2.495V
  • Reference Voltage Tolerance: 50mV
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Topology: Shunt, Programmable
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/224
  •  130/143

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K2879 - TEXAS INSTRUMENTS-TL431ACD-PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC
  • 45J2294 - ON SEMICONDUCTOR-TL431ACDG-PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC
  • 98H0988 - ON SEMICONDUCTOR-TL431ACDR2G-PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67K2879
TL431ACD

TL431ACD

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:50mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,092

1+ $0.13 Promotional price 10+ $0.13 Promotional price 100+ $0.13 Promotional price 1000+ $0.112 Promotional price More Pricing

Buy
  • 3,092 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
45J2294
TL431ACDG

TL431ACDG

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,705

1+ $0.089 Promotional price 10+ $0.089 Promotional price 100+ $0.089 Promotional price 1000+ $0.089 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 1,705 in stock for same day shipping

see cut-off times

98H0988
TL431ACDR2G

TL431ACDR2G

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.143

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
35C2184
TL431AIDR

TL431AIDR

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,627

1+ $0.363 10+ $0.246 100+ $0.133 1000+ $0.10

Buy
  • 2,627 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
08F9416
TL431AID

TL431AID

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

492

1+ $0.117 Promotional price 10+ $0.117 Promotional price 100+ $0.117 Promotional price 1000+ $0.10 Promotional price More Pricing

Buy
  • 492 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
28X3206
TL431AIDR

TL431AIDR

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC FULL REEL

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $0.086 10000+ $0.081 25000+ $0.075 50000+ $0.074

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
Contact me when back in stock
76T6320
NCP431ACDR2G

NCP431ACDR2G

ON SEMICONDUCTOR

VOLTAGE REFERENCE, SHUNT, 2.5V, SOIC-8

VOLTAGE REFERENCE, SHUNT, 2.5V, SOIC-8; Reference Type:Shunt, Programmable; Input Voltage Min:2.5V; Input Voltage Max:36V; Reference Voltage:2.5V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,300

1+ $0.108 Promotional price 10+ $0.108 Promotional price 100+ $0.108 Promotional price 1000+ $0.108 Promotional price

Buy
  • 2,300 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
98H0990
TL431AIDR2G

TL431AIDR2G

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,318

1+ $0.063 Promotional price 10+ $0.063 Promotional price 100+ $0.063 Promotional price 1000+ $0.063 Promotional price

Buy

(Available until stock is exhausted)

  • 9,318 in stock for same day shipping

see cut-off times

45J2295
TL431AIDG

TL431AIDG

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $0.55 10+ $0.366 100+ $0.204 1000+ $0.153 More Pricing

Not Currently Stocked

85X7506
TL431AIDR

TL431AIDR

TEXAS INSTRUMENTS

VOLTAGE REF, 2.495V, SOIC-8

VOLTAGE REF, 2.495V, SOIC-8; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.106 5000+ $0.098 7500+ $0.092

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought