Low

STMICROELECTRONICS  TL084CN  OP AMP, 4MHZ, 16V/uS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 4MHz
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 16V/µs
  • Supply Voltage Range: 6V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/115
  •  130/128

Availability

Availability: No Longer Manufactured


Substitutes

  • 08F9374 - TEXAS INSTRUMENTS-TL084CN-OP AMP, 3MHZ, 13V/us, 15mV, DIP-14
  • 08F9361 - TEXAS INSTRUMENTS-TL084ACN-OP AMP, 3MHZ, 13V/uS, DIP-14
  • 60K6994 - TEXAS INSTRUMENTS-TL084IN-OP AMP, 3MHZ, 13V/uS, DIP-14
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

STMICROELECTRONICS-TL084CN-OP AMP, 4MHZ, 16V/uS, DIP-14;OP AMP, 4MHZ, 16V/uS, DIP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:4MHz; Operating Temperature Min:0°C; Packaging:Each;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
08F9374
TL084CN

TL084CN

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/us, 15mV, DIP-14

OP AMP, 3MHZ, 13V/us, 15mV, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C; Packaging:Each;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

2,727

1+ $0.627 10+ $0.477 100+ $0.315 1000+ $0.233 more…

Buy
  • 2,727 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
08F9361
TL084ACN

TL084ACN

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, DIP-14

OP AMP, 3MHZ, 13V/uS, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

662

1+ $0.893 10+ $0.709 100+ $0.53 500+ $0.39 more…

Buy
  • 662 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
60K6994
TL084IN

TL084IN

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, DIP-14

OP AMP, 3MHZ, 13V/uS, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

311

1+ $0.847 10+ $0.676 100+ $0.519 500+ $0.401 more…

Buy
  • 311 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
67K1276
TL074IN

TL074IN

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, DIP-14

OP AMP, 3MHZ, 13V/uS, DIP-14; Op Amp Type:Low Noise; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

583

1+ $0.477 Promotional price 10+ $0.477 Promotional price 100+ $0.409 Promotional price 500+ $0.382 Promotional price more…

Buy
  • 583 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
67K1275
TL074ACN

TL074ACN

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, DIP-14

OP AMP, 3MHZ, 13V/uS, DIP-14; Op Amp Type:Low Noise; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

399

1+ $0.853 10+ $0.682 100+ $0.523 500+ $0.404 more…

Buy
  • 399 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
59K4559
AD713JNZ

AD713JNZ

ANALOG DEVICES

OP AMP, 4MHZ, 20V/s, 1.5mV, DIP-14

OP AMP, 4MHZ, 20V/s, 1.5mV, DIP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:20V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:4MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120

1+ $10.06 10+ $9.06 25+ $8.24 50+ $7.65 more…

Buy
  • 120 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
Suggested Substitutes
89K1728
TL084CDT

TL084CDT

STMICROELECTRONICS

OP AMP, 4MHZ, 16V/uS, SOIC-14

OP AMP, 4MHZ, 16V/uS, SOIC-14; Op Amp Type:High Speed; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:4MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,115

1+ $0.182 Promotional price 10+ $0.182 Promotional price 25+ $0.182 Promotional price 100+ $0.182 Promotional price more…

Buy
  • 1,115 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
89K1730
TL084IDT

TL084IDT

STMICROELECTRONICS

OP AMP, 4MHZ, 16V/uS, SOIC-14

OP AMP, 4MHZ, 16V/uS, SOIC-14; Op Amp Type:High Speed; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:4MHz; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,520

1+ $0.565 10+ $0.485 25+ $0.423 100+ $0.365 more…

Buy
  • 6,520 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
26M4196
TL074CNE4

TL074CNE4

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, 10mV, DIP-14

OP AMP, 3MHZ, 13V/uS, 10mV, DIP-14; Op Amp Type:Low Noise; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

1+ $0.547 10+ $0.434 100+ $0.325 500+ $0.239 more…

Buy
  • 163 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
26R2390
ADA4091-4ARUZ

ADA4091-4ARUZ

ANALOG DEVICES

OP AMP, 1.22MHZ, 0.46V/uS, TSSOP-14

OP AMP, 1.22MHZ, 0.46V/uS, TSSOP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.46V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1.22MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

107

1+ $9.11 10+ $8.20 25+ $7.46 50+ $6.93 more…

Buy
  • 107 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought