Low

STMICROELECTRONICS  TL082CN  Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, DIP, 8 Pins

STMICROELECTRONICS TL082CN
Manufacturer Part No:
TL082CN
Newark Part No.:
89K1104
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4MHz
Slew Rate:
16V/µs
No. of Amplifiers:
Supply Voltage Range:
6V to 36V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,182 in stock

Price for: Each

1+ $0.898 10+ $0.752 100+ $0.486 1000+ $0.388 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 13 V/µs, ± 15V, DIP, 8 Pins

TEXAS INSTRUMENTS

446 in stock

Price for: Each

1+ $0.982 10+ $0.84 100+ $0.648 500+ $0.572 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

563 in stock

Price for: Each

1+ $0.969 10+ $0.829 100+ $0.639 500+ $0.565 More pricing

Buy

Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

646 in stock

Price for: Each

1+ $4.15 10+ $3.67 25+ $3.42 50+ $3.24 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

232 in stock

Price for: Each

1+ $0.611 10+ $0.512 100+ $0.312 1000+ $0.241 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

206 in stock

Price for: Each

1+ $0.789 Promotional price 10+ $0.789 Promotional price 100+ $0.724 Promotional price 500+ $0.668 Promotional price More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

8 in stock

Price for: Each

1+ $8.57 10+ $7.71 25+ $7.03 50+ $6.55 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

61 in stock

Price for: Each

1+ $4.81 10+ $4.29 25+ $3.86 50+ $3.62 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

1,623 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.157 Promotional price 10+ $0.157 Promotional price 25+ $0.157 Promotional price 50+ $0.157 Promotional price More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

519 in stock

Price for: Each

1+ $1.42 10+ $1.22 100+ $0.936 500+ $0.827 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.