STMICROELECTRONICS  TL072CDT  Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 16 V/µs, 6V to 36V, SOIC, 8 Pins

STMICROELECTRONICS TL072CDT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth 4MHz
  • No. of Amplifiers 2 Amplifier
  • Slew Rate 16V/µs
  • Supply Voltage Range 6V to 36V
  • Amplifier Case Style SOIC
  • No. of Pins 8Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Cut Tape
  • Op Amp Type Low Noise
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/129
  •  132/124

Availability

Availability:  2,553


  • 2,553 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.497 $0.497

Buy

Price

Quantity List Price
1 - 9 $0.497
10 - 24 $0.426
25 - 99 $0.372
100 - 249 $0.321
250 - 499 $0.278
500 - 999 $0.229
1000 - 2499 $0.183
2500+ $0.175
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57P3686
TL072CDT

TL072CDT

STMICROELECTRONICS

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 16 V/µs, 6V to 36V, SOIC, 8 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

7500+ $0.11

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
89K1713
TL072ACD

TL072ACD

STMICROELECTRONICS

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 16 V/µs, 6V to 36V, SOIC, 8 Pins

Availability:​ 187  

Price for: Each

1+ $0.582 Promotional price 10+ $0.582 Promotional price 25+ $0.582 Promotional price 100+ $0.534 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
19M0850
AD712JRZ

AD712JRZ

ANALOG DEVICES

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

Availability:​ 97  

Price for: Each

1+ $4.36 10+ $3.90 25+ $3.52 50+ $3.29 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
59K4556
AD712KRZ

AD712KRZ

ANALOG DEVICES

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

Availability:​ 67  

Price for: Each

1+ $7.45 10+ $6.69 25+ $6.09 50+ $5.70 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought