Low

TIP36C - 

Bipolar (BJT) Single Transistor, PNP, 100 V, 3 MHz, 125 W, 25 A, 50 hFE

TIP36C - Bipolar (BJT) Single Transistor, PNP, 100 V, 3 MHz, 125 W, 25 A, 50 hFE

The actual product may differ from image shown

Manufacturer Part No:
TIP36C
Newark Part No.:
89K1092
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TIP36C is a complementary PNP Power Transistor with low collector-emitter saturation voltage. It is manufactured in planar technology with base island layout. The resulting transistor show exceptional high gain performance coupled with very low saturation voltage. Designed for use in audio amplifier and general purpose applications.
  • Monolithic Darlington configuration
  • 5A Base current
  • 1°C/W Junction-to-case thermal resistance

Applications

Audio

Product Information

:
PNP
:
100V
:
3MHz
:
125W
:
25A
:
50hFE
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

Bipolar (BJT) Single Transistor, PNP, 100 V, 3 MHz, 125 W, 25 A, 50

657 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$1.75 $ 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.75
10 + $1.58
100 + $1.27
500 + $1.04
1000 + $0.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.