Low

STMICROELECTRONICS  TDA7294V  IC, AUDIO PWR AMP, AB, 100W MULTIWATT-15

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: Multiwatt15
  • Amplifier Class: AB
  • Load Impedance: 4ohm
  • MSL: -
  • No. of Channels: 1
  • No. of Pins: 15
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 100W
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: ± 10V to ± 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/128

Availability

Availability:  129


  • 129 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.71

Buy

Price

Quantity List Price Your Price
1 - 9 $12.37 Promotional price $8.71
10 - 24 $11.28 Promotional price $8.71
25 - 99 $10.36 Promotional price $8.71
100 - 249 $9.75 Promotional price $8.71
250 - 499 $9.21 Promotional price $8.13
500 - 999 $9.02 Promotional price $8.13
1000 - 2499 $8.96 Promotional price $8.13
2500 - 999999999 $8.84 Promotional price $8.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought