Low

STW13NK100Z - 

MOSFET Transistor, N Channel, 13 A, 1 kV, 700 mohm, 10 V, 3.75 V

STW13NK100Z - MOSFET Transistor, N Channel, 13 A, 1 kV, 700 mohm, 10 V, 3.75 V

The actual product may differ from image shown

Manufacturer Part No:
STW13NK100Z
Newark Part No.:
89K1669
Product Range
STW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STW13NK100Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
  • Extremely high dV/dt capability
  • 100% Avalanche tested
  • Very good manufacturing repeatability

Applications

Industrial, Power Management

Product Information

:
N Channel
:
13A
:
1kV
:
700mohm
:
10V
:
3.75V
:
350W
:
TO-247
:
3Pins
:
150°C
:
STW Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $8.93 10+ $8.07 25+ $7.69 50+ $7.05 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$8.75 $ 8.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.75
10 + $7.91
25 + $7.54
50 + $7.05
100 + $6.55
250 + $6.25
500 + $5.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.