Low

STMICROELECTRONICS  STV250N55F3  MOSFET Transistor, N Channel, 250 A, 55 V, 0.0015 ohm, 10 V, 4 V

STMICROELECTRONICS STV250N55F3
Manufacturer Part No:
STV250N55F3
Newark Part No.:
57P2574
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
250A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.0015ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
300W
Transistor Case Style:
PowerPAK SO
No. of Pins:
10Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products