Low

STMICROELECTRONICS  STU7NM60N  MOSFET, N CH, 600V, 5A, TO-251

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 5A
  • Drain Source Voltage Vds: 600V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.84ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-251
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 75

Price: $0.891

Buy

Price

Quantity List Price
2500 - 999999999 $0.891

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T3519
STU7NM60N
Technical Data Sheet}  

STU7NM60N

STMICROELECTRONICS

MOSFET, N CH, 600V, 5A, IPAK

MOSFET, N CH, 600V, 5A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.84ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

59

1+ $2.47 10+ $2.12 25+ $1.85 100+ $1.59 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought