Low

STMICROELECTRONICS  STU3LN62K3  Power MOSFET, N Channel, 2.5 A, 620 V, 2.5 ohm, 10 V, 3.75 V

STMICROELECTRONICS STU3LN62K3
Manufacturer Part No:
STU3LN62K3
Newark Part No.:
87T3909
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
2.5A
Drain Source Voltage Vds:
620V
On Resistance Rds(on):
2.5ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.75V
Power Dissipation Pd:
45W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products