Low

STMICROELECTRONICS  STTH3R02RL  Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 30 ns, 75 A

STMICROELECTRONICS STTH3R02RL
Technical Data Sheet (151.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
30ns
Forward Surge Current Ifsm Max:
75A
Operating Temperature Max:
175°C
Diode Case Style:
DO-201AD
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-65 °C
SVHC:
No SVHC (17-Dec-2015)
Diode Type:
Fast Recovery

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A

STMICROELECTRONICS

137 in stock

Price for: Each

1+ $0.455 10+ $0.354 25+ $0.224 50+ $0.151 More pricing

Buy

Associated Products