Low

STMICROELECTRONICS  STR91X-SK/IAR  STR912F, CAN, I2C, IAR, WITH JLINK, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM9
  • Features: In-Circuit Debugger/Programmer, USB Interface to Host PC
  • Kit Contents: KickStart Development Board, IAR Development Software, Jlink,
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STR9
  • Silicon Family Name: STR91x
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 24 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $328.75

Buy

Price

Quantity List Price
1 - 999999999 $328.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought