Low

STMICROELECTRONICS  STR750-SK/KEIL  STR750F, WITH ULINK, KEIL, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM7TDMI
  • Features: Keil starter kit
  • Kit Contents: Eval board, STR7 MCU, USB-JTAG in-circuit debugger/programmer , Eval ARM RealView software
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STR7
  • Silicon Family Name: STR75x
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 23 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $187.06

Buy

Price

Quantity List Price Your Price
1 - 999999999 $198.75 Promotional price $187.06

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought