STMICROELECTRONICS  STR711-SK/IAR  STR7, IAR EMBEDDED WORKBENCH, STARTER KIT

STMICROELECTRONICS STR711-SK/IAR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


STR711-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STR711FR2 ARM core based microcontroller. KickStart kit provides all hardware and software you need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STR711FR2 microcontroller. The board is powered from the J-Link's USB connection with the host PC. And J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. And IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. And IAR VisualSTATE 20-state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
  • J-Link in-circuit debugger/programmer with USB interface to host PC and 20 pin JTAG interface
  • Full featured KickStart development board with target microcontroller STR711FR2
  • IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
  • KickStart C/C++ compiler for output of code up to 32Kbytes
  • VisualSTATE code generator, 20 state version
  • C-SPY high level language debugger

Applications

Communications & Networking

Contents

Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.
Back to top

Product Information


  • Silicon Manufacturer STMicroelectronics
  • Core Architecture ARM
  • Core Sub-Architecture ARM7TDMI
  • Silicon Core Number STR7
  • Silicon Family Name STR71x
  • No. of Bits 32bit
  • Kit Contents KickStart Development Board, IAR Development Software, Jlink,
  • Features In-Circuit Debugger/Programmer, USB Interface to Host PC
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought