Low

STPS2L30A - 

Schottky Rectifier, 30 V, 2 A, Single, DO-214AC, 2 Pins, 375 mV

STPS2L30A - Schottky Rectifier, 30 V, 2 A, Single, DO-214AC, 2 Pins, 375 mV

The actual product may differ from image shown

Manufacturer Part No:
STPS2L30A
Newark Part No.:
89K1589
Product Range
STPS2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STPS2L30A is a single low-drop power Schottky Rectifier suitable for switched mode power supplies and high frequency DC to DC converters, free-wheel diode and integrated circuit latch up protection. This device is especially intended for use in parallel with MOSFETs in synchronous rectification.
  • Low drop forward-voltage for less power dissipation
  • Optimized conduction/reverse losses trade-off which lead to the highest yield
  • Surface-mount miniature packages
  • Avalanche capability specified

Applications

Power Management, Industrial

Product Information

:
30V
:
2A
:
Single
:
DO-214AC
:
2Pins
:
375mV
:
75A
:
150°C
:
STPS2 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,976 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.358
25 + $0.311
50 + $0.265
100 + $0.218
250 + $0.202
500 + $0.185
1000 + $0.169
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.