Low

STMICROELECTRONICS  STP8NM50N  MOSFET, N CH, 500V, 5A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 5A
  • Drain Source Voltage Vds: 500V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.73ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-220
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 50

Price: $0.945

Buy

Price

Quantity List Price
1000 - 2499 $0.945
2500+ $0.864

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T3496
STP8NM50N

STP8NM50N

STMICROELECTRONICS

MOSFET, N CH, 500V, 5A, TO 220AB

MOSFET, N CH, 500V, 5A, TO 220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.73ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $2.26 10+ $1.89 25+ $1.58 100+ $1.39 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought