Low

STMICROELECTRONICS  STP60NF06FP  MOSFET Transistor, N Channel, 30 A, 60 V, 0.014 ohm, 10 V, 4 V

STMICROELECTRONICS STP60NF06FP
Manufacturer Part No:
STP60NF06FP
Newark Part No.:
57P2016
Product Range
STP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
30A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.014ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
30W
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
STP Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products