Low

STMICROELECTRONICS  STP2N62K3  MOSFET, N CH, 620V, 2.2A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 2.2A
  • Drain Source Voltage Vds: 620V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 3ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 3.75V
  • Transistor Case Style: TO-220
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1350

Order multiple quantity: 50

Price: $0.665

Buy

Price

Quantity List Price
1000 - 2499 $0.665
2500 - 999999999 $0.601

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T3461
STP2N62K3
Technical Data Sheet}  

STP2N62K3

STMICROELECTRONICS

MOSFET, N CH, 620V, 2.2A, TO 220

MOSFET, N CH, 620V, 2.2A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:620V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.75V; Power ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $1.45 10+ $1.25 25+ $1.09 100+ $0.934 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought