Low

STMICROELECTRONICS  STP24DP05BTR  24 BIT LED SINK DRIVER, TQFP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: -
  • Driver Case Style: HTQFP
  • Input Voltage: 3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 3V
  • LED Driver Application: LED Displays
  • MSL: -
  • No. of Outputs: 24
  • No. of Pins: 48
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 80mA
  • Output Voltage: 20V
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Switching Frequency: 25MHz

Availability

Availability:  0

    More stock available week commencing 12/28/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2400

Order multiple quantity: 2400

Price: $1.63 $1.63

Buy

Price

Quantity List Price
2400+ $1.63

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought