STMICROELECTRONICS  STP17NK40ZFP  MOSFET Transistor, N Channel, 5.4 A, 400 V, 250 mohm, 10 V, 3.75 V

STMICROELECTRONICS STP17NK40ZFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 5.4A
  • Drain Source Voltage Vds 400V
  • On Resistance Rds(on) 0.25ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 3.75V
  • Power Dissipation Pd 35W
  • Transistor Case Style TO-220FP
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC To Be Advised

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/1/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.21 $3.21

Buy

Price

Quantity List Price
1 - 9 $3.21
10 - 24 $2.69
25 - 49 $2.17
50 - 99 $1.93
100 - 499 $1.59
500 - 999 $1.39
1000 - 2499 $1.29
2500+ $1.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought