Low

STP16NF06L - 

MOSFET Transistor, N Channel, 16 A, 60 V, 70 mohm, 10 V, 2.5 V

STP16NF06L - MOSFET Transistor, N Channel, 16 A, 60 V, 70 mohm, 10 V, 2.5 V

The actual product may differ from image shown

Manufacturer Part No:
STP16NF06L
Newark Part No.:
89K1616
Product Range
STP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STP16NF06L is a STripFET™ II N-channel Power MOSFET developed using unique single feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
  • 0.07Ω RDS (ON)
  • Extremely dV/dt capability
  • Low gate charge at 100°C
  • -55 to 175°C Operating junction temperature range
  • Gate to source voltage of ±16V
  • Continuous drain current (Id) of 16A
  • Power dissipation of 45W
  • Low on state resistance of 70mohm at Vgs 10V
  • Operating junction temperature range from -55°C to 175°C

Applications

Automotive, Motor Drive & Control, Power Management, Audio, Industrial, Signal Processing, Motor Drive & Control

Product Information

:
N Channel
:
16A
:
60V
:
70mohm
:
10V
:
2.5V
:
45W
:
TO-220
:
3Pins
:
175°C
:
STP Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

MOSFET Transistor, N Channel, 16 A, 60 V, 0.07 ohm, 10 V, 1 V

540 in stock

Each

5+ $0.92 10+ $0.763 100+ $0.492 500+ $0.443 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.92 $ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.92
10 + $0.763
100 + $0.492
500 + $0.443
1000 + $0.394
2500 + $0.333
10000 + $0.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.