Low

STP16NF06 - 

MOSFET Transistor, N Channel, 16 A, 60 V, 80 mohm, 10 V, 4 V

STP16NF06 - MOSFET Transistor, N Channel, 16 A, 60 V, 80 mohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
STP16NF06
Newark Part No.:
89K1615
Product Range
STP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STP16NF06 is a 60V N-channel STripFET™ II Power MOSFET the latest development of STMicroelectronics unique "single feature size" strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
  • Exceptional dv/dt capability
  • Low gate charge at 100°C
  • Application oriented characterization
  • ±20V Gate to source voltage

Applications

Industrial

Product Information

:
N Channel
:
16A
:
60V
:
80mohm
:
10V
:
4V
:
45W
:
TO-220
:
3Pins
:
175°C
:
STP Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
34 in stock

Each

1+ $1.03 10+ $0.882 100+ $0.677 500+ $0.599 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$1.03 $ 1.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.03
10 + $0.882
100 + $0.677
500 + $0.599
1000 + $0.522
2500 + $0.423
10000 + $0.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

STMICROELECTRONICS - STP16NF06 - N CHANNEL MOSFET, 60V, 16A, TO-220 5 5 1 1
Great Product and Great Company/Website Product is working as advertised. Great 1st experience purchasing from Newark, i will be back! December 16, 2014
  • 2015-06-11T15:21:22.608-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89K1615, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.