Low

STMICROELECTRONICS  STP08DP05TTR  LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 20V/100 mA out, TSSOP-16

STMICROELECTRONICS STP08DP05TTR
Manufacturer Part No:
STP08DP05TTR
Newark Part No.:
57P1838

The actual product may differ from image shown

 

Product Information

Device Topology:
Constant Current
No. of Outputs:
8Outputs
Output Current:
100mA
Output Voltage:
20V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Input Voltage Min:
3V
Input Voltage Max:
5.5V
Switching Frequency:
30MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED DRIVER, 8BIT, 30MHZ, TSSOP-16

STMICROELECTRONICS

332:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.911 10+ $0.739 100+ $0.508 1000+ $0.408

Buy

Associated Products